Part Details for 14RB-516X by Thomas & Betts
Overview of 14RB-516X by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14RB-516X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9832
|
Newark | Exp Ins Vinyl Ring Term 18-14 5/1 Rohs Compliant: Yes |Abb Thomas & Betts 14RB-516X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Expanded Vinyl-Insulated Ring Terminal - Length 1.15 Inches - Width .50 Inches - Maximum Insulation .200 - Bolt Hole 5/16 Inch - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue. RoHS: Compliant |
80 In Stock |
|
$1.2800 / $1.6200 | Buy Now |
|
Master Electronics | Expanded Vinyl-Insulated Ring Terminal - Length 1.15 Inches - Width .50 Inches - Maximum Insulation .200 - Bolt Hole 5/16 Inch - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue. RoHS: Compliant |
80 In Stock |
|
$1.2800 / $1.6200 | Buy Now |
Part Details for 14RB-516X
14RB-516X CAD Models
14RB-516X Part Data Attributes
|
14RB-516X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RB-516X
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |