There are no models available for this part yet.
Overview of 14RB-6FCP by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 14RB-6FCP by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H2378
|
Newark | Ins Vinyl Fork Trm 18-14 No6 Blue |Abb Thomas & Betts 14RB-6FCP RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.0100 | Buy Now | |
Onlinecomponents.com | Vinyl-Insulated Fork Terminal - Length .97 Inches - Width .31 Inches - Maximum Insulation .170 - Bolt Hole #6 - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue - Mini-Pack. RoHS: Compliant | 0 |
|
$1.0800 / $1.6000 | Buy Now | ||
Master Electronics | Vinyl-Insulated Fork Terminal - Length .97 Inches - Width .31 Inches - Maximum Insulation .170 - Bolt Hole #6 - Wire Range #18-#14 AWG - Copper - Tin Plated - Blue - Mini-Pack. RoHS: Compliant | 0 |
|
$1.0800 / $1.6000 | Buy Now |
CAD Models for 14RB-6FCP by Thomas & Betts
Part Data Attributes for 14RB-6FCP by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
14 AWG
|