There are no models available for this part yet.
Overview of 14RBC-38 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 14RBC-38 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F6342
|
Newark | Ins Vinyl Ring Term 16-14 Hd 3/8In Rohs Compliant: Yes |Abb Thomas & Betts 14RBC-38 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$78.1600 / $85.2100 | Buy Now | |
Bisco Industries | 2 |
|
Buy Now | ||||
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper Green 34.03mm Electro Tin RoHS: Compliant |
300 In Stock |
|
$1.7300 / $2.2100 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-16AWG Copper Green 34.03mm Electro Tin RoHS: Compliant |
300 In Stock |
|
$1.7300 / $2.2100 | Buy Now |
CAD Models for 14RBC-38 by Thomas & Betts
Part Data Attributes for 14RBC-38 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 14RBC-38
This table gives cross-reference parts and alternative options found for 14RBC-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RBC-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14RBC-38 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RBC-38 vs 14RBC-38 |