There are no models available for this part yet.
Overview of 14RBD-18277 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14RBD-18277 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33F1373
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Sta-Kon 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Insulator Colour:Blue Rohs Compliant: Yes |Abb Thomas & Betts 14RBD-18277 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$111.3000 / $118.1000 | Buy Now | |
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin RoHS: Compliant |
745 In Stock |
|
$1.2800 / $1.6600 | Buy Now | ||
Bristol Electronics | 15 |
|
RFQ | ||||
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 12 |
|
$1.5330 / $2.0440 | Buy Now | ||
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin RoHS: Compliant |
745 In Stock |
|
$1.2800 / $1.6600 | Buy Now |
CAD Models for 14RBD-18277 by Thomas & Betts
Part Data Attributes for 14RBD-18277 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 14RBD-18277
This table gives cross-reference parts and alternative options found for 14RBD-18277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RBD-18277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14RBD-18277 | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RBD-18277 vs 14RBD-18277 |