Datasheets
14S-D1-02 by:

Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight

Part Details for 14S-D1-02 by Grayhill Inc

Overview of 14S-D1-02 by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 14S-D1-02

Part # Distributor Description Stock Price Buy
DISTI # 37AC5425
Newark 14S-D1-02,200 Pc T&r |Grayhill 14S-D1-02 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 600 $34.1800
  • 1,000 $30.7400
$30.7400 / $34.1800 Buy Now
DISTI # 14S-D1-02-ND
DigiKey SWITCH PUSH SMD ASHER FOR 3/8" B Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $26.9622
$26.9622 Buy Now
DISTI # 14S-D1-02
Avnet Americas Sealed Pushbutton Key Switch 100mA 30VDC Sealed DPST Normally Open Contact 21oz Operating Force without LED Surface Mount T/R - Tape and Reel (Alt: 14S-D1-02) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel 0
  • 200 $25.9800
  • 400 $25.4240
  • 800 $20.5632
  • 1,200 $18.0880
  • 1,600 $17.4080
  • 2,000 $17.0000
  • 20,000 $16.5920
$16.5920 / $25.9800 Buy Now
DISTI # 706-14S-D1-02
Mouser Electronics Pushbutton Switches 14S-D1-02,200 PC T&R RoHS: Compliant 0
  • 200 $24.8600
$24.8600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks 0
  • 200 $24.2200
$24.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 0
  • 200 $16.1500
$16.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $61.7400
  • 100 $32.6900
  • 150 $23.0000
  • 200 $22.5400
$22.5400 / $61.7400 Buy Now
DISTI # 000000000005621704
Sager Pushbutton Switches 14S-D1-02,200 PC T&R Min Qty: 200 0
  • 200 $25.9400
$25.9400 Buy Now

Part Details for 14S-D1-02

14S-D1-02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

14S-D1-02 Part Data Attributes

14S-D1-02 Grayhill Inc
Buy Now Datasheet
Compare Parts:
14S-D1-02 Grayhill Inc Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC
Actuator Travel 1.524 mm
Actuator Type PUSHBUTTON
Body Length or Diameter 12.7 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@30VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 500VAC V
Electrical Life 1000000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Insulation Resistance 10000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Switch Function DPST
Terminal Material BERYLLIUM COPPER
Termination Type SOLDER

Alternate Parts for 14S-D1-02

This table gives cross-reference parts and alternative options found for 14S-D1-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14S-D1-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14AP-D1-01-R Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14AP-D1-01-R
14S-D1-03-R Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14S-D1-03-R
14AP-D2-03-O Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14AP-D2-03-O
14SP-D1-03-G Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14SP-D1-03-G
14S-D2-03-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14S-D2-03-Y
14SP-D1-02-B Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14SP-D1-02-B
14AP-D1-01 Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14AP-D1-01
14A-D2-03-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14A-D2-03-Y
14S-D2-03-R Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14S-D2-03-R
14SP-D1-03-B Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14S-D1-02 vs 14SP-D1-03-B

14S-D1-02 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14S-D1-02 by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14S-D1-02 by Grayhill Inc

  • Please alert me when 14S-D1-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14S-D1-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14S-D1-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14S-D1-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14S-D1-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14S-D1-02 by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: