There are no models available for this part yet.
Overview of 15-000010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-010LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 10 Position. | |
95000-010LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 10 Positions - 2mm (0.079in) - Right Angle. | |
95000-010TRLF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Single row - 10 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 15-000010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
706-15-000010
|
Mouser Electronics | D-Sub Tools & Hardware 9P CAP W/LANYRD FOR FEM IP67 RoHS: Compliant | 134 |
|
$7.9200 / $13.2100 | Buy Now |