Part Details for 15-004700 by Conec Corporation
Overview of 15-004700 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15-004700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-004700
|
Heilind Electronics | 50 POS WATER RES HOOD LONG JAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Haube IP67 D-Sub 50p RoHS: Compliant |
5 Partner Stock |
|
$25.2600 / $36.9600 | Buy Now |
DISTI #
COC15-004700
|
Interstate Connecting Components | 50 POS WATER RES HOOD LONG JAC | 0 |
|
Buy Now | |
|
CDM Electronics | 50 POS WATER RES HOOD LONG JACK SCREW Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.9800 / $27.2200 | RFQ |
DISTI #
C1S149700153956
|
Chip1Stop | Backshells RoHS: Compliant | 5 |
|
$28.6000 | Buy Now |
|
Master Electronics | Haube IP67 D-Sub 50p RoHS: Compliant |
5 Partner Stock |
|
$25.2600 / $36.9600 | Buy Now |
Part Details for 15-004700
15-004700 CAD Models
15-004700 Part Data Attributes
|
15-004700
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-004700
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.63 inch | |
Cable Entry-Min | 0.55 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PBT | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Used With | D SUB |