15-140-Y
Description: Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),

Overview of 15-140-Y by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 15-140-Y by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15-140-Y by Cinch Connectivity Solutions

15-140-Y
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PHENOLIC, 94V-1
Fastening Method
SOLDER
Number of Decks
1
Number of Rows
2
Number of Ways
15
Rated Current
15 A
Rated Voltage
250 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
16 AWG
Want to compare parts?
  1. 15-140-Y
    Cinch Connectivity Solutions
    Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
    VS

Alternate Parts for 15-140-Y

This table gives cross-reference parts and alternative options found for 15-140-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-140-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-140-W Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s) Cinch Connectivity Solutions 15-140-Y vs 15-140-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-140-Y by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-140-Y by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 15-140-Y would you like to use for your alert(s)?
  • Please alert me when 15-140-Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-140-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-140-Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-140-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-140-Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-140-Y by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: