Part Details for 15-21/GHC-XS1T1/2T by Everlight Electronics Co Ltd
Overview of 15-21/GHC-XS1T1/2T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 15-21/GHC-XS1T1/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-21/GHC-XS1T1/2TTR-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-1521/GHCXS1T1/2T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0640 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0658 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 91000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 42000 |
|
$0.0258 | Buy Now |
Part Details for 15-21/GHC-XS1T1/2T
15-21/GHC-XS1T1/2T CAD Models
15-21/GHC-XS1T1/2T Part Data Attributes
|
15-21/GHC-XS1T1/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21/GHC-XS1T1/2T
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |