Datasheets
15-24-6041 by: Molex

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,

Part Details for 15-24-6041 by Molex

Overview of 15-24-6041 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15-24-6041

Part # Distributor Description Stock Price Buy
DISTI # 55H0254
Newark Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Board-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Bmi 42440 Series Rohs Compliant: Yes |Molex 15-24-6041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 18
  • 1 $0.2260
  • 10 $0.2260
  • 25 $0.2260
  • 50 $0.2260
  • 100 $0.2260
  • 250 $0.2260
$0.2260 Buy Now
DISTI # 0015246041
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015246041) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 3,040 $0.9001
  • 6,080 $0.7924
  • 12,160 $0.7234
$0.7234 / $0.9001 Buy Now
DISTI # 55H0254
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 55H0254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk 18 Partner Stock
  • 1 $0.7680
$0.7680 Buy Now
DISTI # 538-15-24-6041
Mouser Electronics Headers & Wire Housings 4P VERT 94V-2 Sn HDR RoHS: Compliant 5300
  • 1 $1.0900
  • 10 $0.8840
  • 100 $0.7830
  • 500 $0.7410
  • 760 $0.7230
  • 5,320 $0.6860
  • 10,640 $0.6710
$0.6710 / $1.0900 Buy Now
Onlinecomponents.com Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant 149 In Stock
  • 1 $0.9220
  • 80 $0.8380
  • 450 $0.7290
  • 950 $0.7190
  • 1,900 $0.6990
  • 3,040 $0.6890
  • 5,000 $0.6190
$0.6190 / $0.9220 Buy Now
DISTI # 65678129
Verical Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray Min Qty: 82 Package Multiple: 1 Americas - 139
  • 82 $0.7700
$0.7700 Buy Now
Quest Components 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 13
  • 1 $1.4247
  • 5 $1.1873
  • 14 $0.8548
$0.8548 / $1.4247 Buy Now
Quest Components 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 1034
  • 1 $2.9640
  • 439 $1.2227
  • 819 $1.1115
$1.1115 / $2.9640 Buy Now
DISTI # 15-24-6041
TTI Headers & Wire Housings 4P VERT 94V-2 Sn HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 3040 Package Multiple: 1 Container: Tray Americas - 0
  • 3,040 $0.7200
$0.7200 Buy Now
DISTI # 0015246041
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015246041) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 3,040 $0.9001
  • 6,080 $0.7924
  • 12,160 $0.7234
$0.7234 / $0.9001 Buy Now
DISTI # 55H0254
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 55H0254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk 18 Partner Stock
  • 1 $0.7370
$0.7370 Buy Now
DISTI # 0015246041
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015246041) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 3,040 $0.9001
  • 6,080 $0.7924
  • 12,160 $0.7234
$0.7234 / $0.9001 Buy Now
DISTI # 55H0254
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 55H0254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk 18 Partner Stock
  • 1 $0.7370
$0.7370 Buy Now
DISTI # 3221724
Farnell CONNECTOR, HEADER, 4POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 1
  • 1 $1.0450
  • 10 $0.9593
  • 50 $0.9406
  • 100 $0.9208
  • 500 $0.9021
  • 1,000 $0.8822
$0.8822 / $1.0450 Buy Now
DISTI # 4231948
Farnell   RoHS: Compliant Min Qty: 58 Container: Each 0
  • 58 $2.3733
$2.3733 Buy Now
Master Electronics Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant 149 In Stock
  • 1 $0.9240
  • 80 $0.8400
  • 450 $0.7300
  • 950 $0.7200
  • 1,900 $0.7000
  • 3,040 $0.6900
  • 5,000 $0.6200
$0.6200 / $0.9240 Buy Now

Part Details for 15-24-6041

15-24-6041 CAD Models

15-24-6041 Part Data Attributes

15-24-6041 Molex
Buy Now Datasheet
Compare Parts:
15-24-6041 Molex Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer Molex
Additional Feature MINI-FIT BMI, POSITIVE LOCK
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.591 inch
Body Depth 0.555 inch
Body Length 0.685 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Bright Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 8 A
Reference Standard CSA, UL
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-2
Withdrawl Force-Min 3.1136 N

15-24-6041 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-24-6041 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-24-6041 by Molex

  • Please alert me when 15-24-6041 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15-24-6041 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-24-6041 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15-24-6041 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-24-6041.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-24-6041 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: