Part Details for 15-44-6812 by Molex
Results Overview of 15-44-6812 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-44-6812 Information
15-44-6812 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68120-018LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 18 Positions, 2.54mm (0.100in) Pitch | |
| 68120-006LF | Amphenol Communications Solutions | Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 6 Positions, 2.54mm (0.100in) Pitch | |
| 75168-122-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. |
US Tariff Estimator: 15-44-6812 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 15-44-6812
15-44-6812 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-44-6812 Part Data Attributes
|
|
15-44-6812
Molex
Buy Now
Datasheet
|
Compare Parts:
15-44-6812
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | High Profile | |
| Body Breadth | 0.199 Inch | |
| Body Depth | 0.34 Inch | |
| Body Length | 0.599 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vdc V | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.7792 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 150u Inch | |
| Rated Current (Signal) | 2.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.12 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 15-44-6812
This table gives cross-reference parts and alternative options found for 15-44-6812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-44-6812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSW-106-03-T-D | Samtec Inc | $1.0410 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 15-44-6812 vs SSW-106-03-T-D |
| SSW-106-23-F-D | Samtec Inc | $1.4345 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 15-44-6812 vs SSW-106-23-F-D |
| SSW-106-21-S-D | Samtec Inc | $1.9035 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 15-44-6812 vs SSW-106-21-S-D |
| SSQ-106-01-S-D-LL | Samtec Inc | $1.9303 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | 15-44-6812 vs SSQ-106-01-S-D-LL |
| SSW-106-23-S-D | Samtec Inc | $2.1590 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 15-44-6812 vs SSW-106-23-S-D |
| SSQ-106-03-H-D | Samtec Inc | $2.6770 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 15-44-6812 vs SSQ-106-03-H-D |
| SSQ-106-02-H-D | Samtec Inc | $2.8738 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 15-44-6812 vs SSQ-106-02-H-D |
| SSQ-106-22-F-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 15-44-6812 vs SSQ-106-22-F-D |
| SSW-106-03-SM-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | 15-44-6812 vs SSW-106-03-SM-D |
| SSW-106-24-H-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | 15-44-6812 vs SSW-106-24-H-D |
15-44-6812 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the 15-44-6812 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
-
The 15-44-6812 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The operating temperature range for the 15-44-6812 connector is -40°C to 105°C (-40°F to 221°F).
-
While the 15-44-6812 connector is designed for 18 AWG wire, it can accommodate wire sizes from 16 AWG to 20 AWG. However, the wire stripping length and insulation diameter may need to be adjusted accordingly.