15-47-4023
Molex
Description: Card Edge Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug,

Overview of 15-47-4023 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
4023A/BCA Rochester Electronics LLC 4023A/BCA - Dual marked (M38510/05003BCA)
IBMPPC750CLGEQ4023-G Rochester Electronics LLC IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor
DMT3-402-3.7L Coilcraft Inc General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT

Price & Stock for 15-47-4023 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H1492
Newark Header Connector, cable Mount, plug,2 Contacts, skt,0.1 Pitch, crimp Terminal, latch |Molex 15-47-4023 RoHS: Not Compliant Min Qty: 6240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4350
$0.4350 Buy Now
DISTI # 538-15-47-4023
Mouser Electronics FFC & FPC Connectors SL FFC/FPC Opt G Fem 15 SAu 2Ckt RoHS: Compliant 239
  • 1 $0.8200
  • 10 $0.4710
  • 104 $0.3900
  • 520 $0.3760
$0.3760 / $0.8200 Buy Now
DISTI # 71453225
RS SL FFC/FPC Opt G Female 15 SAu 2Ckt | Molex Incorporated 15-47-4023 RoHS: Not Compliant Min Qty: 6240 Package Multiple: 1 Container: Bulk 0
  • 6,240 $0.7700
  • 62,400 $0.7100
  • 312,000 $0.6100
  • 936,000 $0.5400
$0.5400 / $0.7700 RFQ
Onlinecomponents.com Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant 0
  • 6,240 $0.3538
$0.3538 Buy Now
DISTI # 15-47-4023
TTI FFC & FPC Connectors SL FFC/FPC Opt G Fem 15 SAu 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 104 Container: Tube Americas - 3120
In Stock
  • 104 $0.3860
  • 208 $0.3790
  • 416 $0.3710
$0.3710 / $0.3860 Buy Now

CAD Models for 15-47-4023 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-47-4023 by Molex

15-47-4023
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
SL
Body Depth
0.6 inch
Body Length
0.199 inch
Body/Shell Style
PLUG
Connector Type
FFC/FPC CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
15u inch
Polarization Key
POLARIZED RIB
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 15-47-4023
    Molex
    Card Edge Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug,
    VS

Related Parts for 15-47-4023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-47-4023 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-47-4023 by Molex

Select Manufacturer
Which Manufacturer of 15-47-4023 would you like to use for your alert(s)?
  • Please alert me when 15-47-4023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-47-4023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-47-4023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-47-4023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-47-4023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-47-4023 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: