-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2110
|
Newark | Connector,d-Shell,pcb Mount,plug,130 Contacts,skt,0.05 Pitch,pc Tail Terminal |Molex 15-92-1130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $12.3100 | Buy Now |
DISTI #
55H2355
|
Newark | Connector,d-Shell,pcb Mount,plug,130 Contacts,skt,0.05 Pitch,pc Tail Terminal |Molex 15-92-1130 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0015921130
|
Avnet Americas | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port Tray - Trays (Alt: 0015921130) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port EBBIâ„¢ Tray RoHS: Compliant | 0 |
|
$6.6900 / $9.9600 | Buy Now |
DISTI #
0015921130
|
Avnet Americas | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port Tray - Trays (Alt: 0015921130) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ | |
DISTI #
0015921130
|
Avnet Americas | Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port Tray - Trays (Alt: 0015921130) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 15-92-1130
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-92-1130
Molex
Buy Now
Datasheet
|
Compare Parts:
15-92-1130
Molex
Board Connector, 130 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, STAGGERED CONFIGURATION | |
Body Breadth | 0.276 inch | |
Body Depth | 0.13 inch | |
Body Length | 3.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 15-92-1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-92-1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-534972-1 | HEADER CONNECTOR,PCB MNT,PLUG,130 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | 15-92-1130 vs 1-534972-1 |
JCC31HEYN | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 15-92-1130 vs JCC31HEYN |
3-172072-4 | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | 15-92-1130 vs 3-172072-4 |
1-530758-1 | 130 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 15-92-1130 vs 1-530758-1 |
1-531833-1 | HEADER CONNECTOR,CABLE MNT,PLUG,130 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL,#2-56 | TE Connectivity | 15-92-1130 vs 1-531833-1 |
ECC31HEYN | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 15-92-1130 vs ECC31HEYN |
HCC31HEYN | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 15-92-1130 vs HCC31HEYN |
RCC31HEYN | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 15-92-1130 vs RCC31HEYN |
ACC31HEYN | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 15-92-1130 vs ACC31HEYN |
SAM130S-011-2 | Board Connector, 130 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Thomas & Betts | 15-92-1130 vs SAM130S-011-2 |