Part Details for 15.017.0353.0 by Wieland Electric GmbH
Overview of 15.017.0353.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100353QI | Rochester Electronics LLC | D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
UPD780353GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780353YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 15.017.0353.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH5965
|
Newark | Plug.pcb Terminal8105 B/3 C7 Vl Ob |Wieland Electric 15.017.0353.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $6.6500 | Buy Now |
Part Details for 15.017.0353.0
15.017.0353.0 CAD Models
15.017.0353.0 Part Data Attributes
|
15.017.0353.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
15.017.0353.0
Wieland Electric GmbH
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 15.017.0353.0
This table gives cross-reference parts and alternative options found for 15.017.0353.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15.017.0353.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15.011.0753.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.011.0753.0 |
15.012.0453.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.012.0453.0 |
20020013-G034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 15.017.0353.0 vs 20020013-G034B01LF |
20020013-G031A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 15.017.0353.0 vs 20020013-G031A01LF |
15.010.0353.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.010.0353.0 |
20020013-H034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 15.017.0353.0 vs 20020013-H034B01LF |
15.012.0253.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.012.0253.0 |
20020013-H032B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 15.017.0353.0 vs 20020013-H032B01LF |
15.012.0553.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.012.0553.0 |
15.011.0353.0 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 15.017.0353.0 vs 15.011.0353.0 |