Part Details for 15.0501000.BL by Italtronic srl
Overview of 15.0501000.BL by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80501000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - GREY |
Price & Stock for 15.0501000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-15.0501000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 110mm, X: 87.8mm, Z: 62mm, grey Min Qty: 1 | 0 |
|
$5.8800 / $7.8500 | RFQ |