Part Details for 150-02J08 by Coilcraft Inc
Overview of 150-02J08 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-02J08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 128 |
|
$3.2375 / $5.2500 | Buy Now | |
|
Quest Components | 20 |
|
$5.2000 / $7.8000 | Buy Now | |
|
NexGen Digital | 4680 |
|
RFQ |
Part Details for 150-02J08
150-02J08 CAD Models
150-02J08 Part Data Attributes:
|
150-02J08
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-02J08
Coilcraft Inc
Variable Inductor, 0.062uH Min, 0.078uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | CARBONYL | |
DC Resistance | 0.009 Ω | |
Inductance-Max (L) | 0.078 µH | |
Inductance-Min (L) | 0.062 µH | |
Inductance-Nom (L) | 0.07 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 6.81 mm | |
Package Style | PCB Mount | |
Package Width | 6.81 mm | |
Quality Factor-Min (at L-nom) | 100 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |