Part Details for 150-04L by Coilcraft Inc
Overview of 150-04L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 150-04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-04L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.5800 / $3.4700 | Order Now |
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5400 / $3.1300 | Buy Now |
Part Details for 150-04L
150-04L CAD Models
150-04L Part Data Attributes:
|
150-04L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-04L
Coilcraft Inc
Variable Inductor, Air-Core, Unshielded, 2727
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | Air | |
DC Resistance | 0.0116 Ω | |
Inductance-Nom (L) | 0.0945 µH | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 6.81 mm | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 114 | |
Self Resonance Frequency | 780 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |