There are no models available for this part yet.
Overview of 150-05J08S by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05J08SL | Coilcraft Inc | Variable Inductor, 0.107uH Min, 0.123uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
142-05J08SL | Coilcraft Inc | Variable Inductor, 0.182uH Min, 0.205uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
146-05J08SL | Coilcraft Inc | Variable Inductor, 0.12uH Min, 0.15uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 150-05J08S by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Tunable RF Shielded Wirewound 0.107uH to 0.123uH 50MHz 84Q-Factor Carbonyl J 8.7A 0.0132Ohm DCR Pin Tube RoHS: Compliant |
25 In Stock |
|
$4.1600 / $8.0900 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 370 |
|
$1.5613 / $3.8080 | Buy Now | ||
Quest Components | VARIABLE INDUCTOR, 0.107UH MIN, 0.123UH MAX, CARBONYL-CORE, SHIELDED, 3030 | 296 |
|
$2.2100 / $5.1000 | Buy Now | ||
Quest Components | VARIABLE INDUCTOR, 0.107UH MIN, 0.123UH MAX, CARBONYL-CORE, SHIELDED, 3030 | 30 |
|
$4.6688 / $9.3375 | Buy Now |
CAD Models for 150-05J08S by Coilcraft Inc
Part Data Attributes for 150-05J08S by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
RADIAL LEADED-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3030
|
Construction
|
Shielded
|
Core Material
|
CARBONYL
|
DC Resistance
|
0.0132 Ω
|
Inductance-Max (L)
|
0.123 µH
|
Inductance-Min (L)
|
0.107 µH
|
Inductance-Nom (L)
|
0.115 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
VARIABLE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
3.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
12.1 mm
|
Package Length
|
7.6 mm
|
Package Style
|
PCB Mount
|
Package Width
|
7.6 mm
|
Quality Factor-Min (at L-nom)
|
84
|
Shape/Size Description
|
PCB MOUNT, VERTICAL ADJUSTER
|
Shielded
|
YES
|
Special Feature
|
Q MEASURED AT 50 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
50 MHz
|