Part Details for 150-06J08SL by Coilcraft Inc
Overview of 150-06J08SL by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-06J08SL | Coilcraft Inc | Variable Inductor, 0.142uH Min, 0.184uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
142-06J08SL | Coilcraft Inc | Variable Inductor, 0.22uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
150-06J08SL | Coilcraft Inc | Variable Inductor, 0.125uH Min, 0.143uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 150-06J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-06J08SL
|
Mouser Electronics | Variable Inductors 150 Unicoil Tunable 14.7 mOhms 8.2 A RoHS: Compliant | 93 |
|
$1.8900 / $4.1500 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 741 |
|
$0.6500 / $3.7800 | Buy Now |
Part Details for 150-06J08SL
150-06J08SL CAD Models
150-06J08SL Part Data Attributes
|
150-06J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-06J08SL
Coilcraft Inc
Variable Inductor, 0.125uH Min, 0.143uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0147 Ω | |
Inductance-Max (L) | 0.143 µH | |
Inductance-Min (L) | 0.125 µH | |
Inductance-Nom (L) | 0.134 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 82 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |