Part Details for 150-31096 by HellermannTyton
Overview of 150-31096 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-31096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5441
|
Bürklin Elektronik | Cable tie with plug-in foot, polyamide, (L x W) 305 x 4.7 mm, bundle-Ø 5 to 75 mm, black, -40 to 105 °C Min Qty: 1 | 40 |
|
$0.5862 / $0.8467 | Buy Now |