Part Details for 150-80-628-01-899161 by PRECI-DIP SSA
Overview of 150-80-628-01-899161 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-80-628-01-899161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-80-628-01-899161-ND
|
DigiKey | CONN HDR DIP MALE PIN 28POS TIN Min Qty: 882 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3421 | Buy Now |
DISTI #
437-1508062801899161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.2600 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $3.2000 | Buy Now |
DISTI #
150-80-628-01-899161
|
Avnet Abacus | Conn DIP Adapter PL 28 POS 2.54mm Solder ST SMD T/R (Alt: 150-80-628-01-899161) RoHS: Compliant Min Qty: 255 Package Multiple: 255 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150-80-628-01-899161
150-80-628-01-899161 CAD Models
150-80-628-01-899161 Part Data Attributes
|
150-80-628-01-899161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-80-628-01-899161
PRECI-DIP SSA
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.398 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.6 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 15.24 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 150-80-628-01-899161
This table gives cross-reference parts and alternative options found for 150-80-628-01-899161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-80-628-01-899161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-10-028-10-002101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 150-80-628-01-899161 vs 850-10-028-10-002101 |
HPH2B60SGASMT | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 150-80-628-01-899161 vs HPH2B60SGASMT |
M80-5L12805M5 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | 150-80-628-01-899161 vs M80-5L12805M5 |
852-80-028-10-002101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 150-80-628-01-899161 vs 852-80-028-10-002101 |
150-10-628-01-899161 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 150-80-628-01-899161 vs 150-10-628-01-899161 |
0157-60-02 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | 150-80-628-01-899161 vs 0157-60-02 |
832-80-028-10-001101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 150-80-628-01-899161 vs 832-80-028-10-001101 |
192-4-028-0-F-LS0 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-80-628-01-899161 vs 192-4-028-0-F-LS0 |
0157-60-30 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | 150-80-628-01-899161 vs 0157-60-30 |
W151260-2320TB | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.079 PITCH,NATURAL | 3M Electronics | 150-80-628-01-899161 vs W151260-2320TB |