Part Details for 15001601 by Spelsberg els UK Ltd
Overview of 15001601 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15001601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL-3323-11
|
TME | Enclosure: multipurpose, X: 230mm, Y: 330mm, Z: 111mm, AL, aluminium Min Qty: 1 | 0 |
|
$217.9100 / $247.2700 | RFQ |