Part Details for 150029824 by OmniOn Power Inc
Overview of 150029824 by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150029824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150029824
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 36A 120W 8-Pin 1/8-Brick - Bulk (Alt: 150029824) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2392 / $39.0920 | Buy Now |
DISTI #
150029824
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 36A 120W 8-Pin 1/8-Brick (Alt: 150029824) RoHS: Compliant Min Qty: 252 Package Multiple: 36 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |