Part Details for 150032199 by OmniOn Power Inc
Overview of 150032199 by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150032199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150032199
|
Avnet Americas | Module DC-DC 1-Out 3.3V 5A 15W 6-Pin Brick - Bulk (Alt: 150032199) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7513 / $19.1255 | Buy Now |
DISTI #
SHHD005A0F641-35Z
|
Avnet Americas | Module DC-DC 1-Out 3.3V 5A 15W 6-Pin Brick - Tape and Reel (Alt: SHHD005A0F641-35Z) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ |