Part Details for 150051525 by ABB Semiconductors
Overview of 150051525 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150051525
150051525 CAD Models
150051525 Part Data Attributes
|
150051525
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
150051525
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Operating Ambient Temperature , RUGGEDIZED is -40 to 105 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL, CSA, CAN, VDE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-N17 | |
Length | 12.2 mm | |
Line Regulation-Max | 0.000275% | |
Load Regulation-Max | 0.10909% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.51 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, THERMAL | |
Ripple Voltage (Main Out) | 0.05 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 38.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.2 mm |
Alternate Parts for 150051525
This table gives cross-reference parts and alternative options found for 150051525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150051525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJT007A0X3-SRDZ | DC-DC Regulated Power Supply Module, | ABB Semiconductors | 150051525 vs PJT007A0X3-SRDZ |