-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Red, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3796
|
Newark | Led, Red, 630 Nm, 1.9 V, 30 Ma, 60 Mcd Rohs Compliant: Yes |Wurth Elektronik 150060SS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3120 |
|
$0.1360 / $0.1720 | Buy Now |
DISTI #
732-4979-1-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26453 In Stock |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
710-150060SS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 SprRed RoHS: Compliant | 18547 |
|
$0.1160 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 200 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1505 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 172 |
|
$0.2310 / $0.7700 | Buy Now | |
|
Quest Components | 1364 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
2322072
|
element14 Asia-Pacific | LED, 0603, SUP RED, 60MCD, 630NM RoHS: Compliant Min Qty: 5 Container: Each | 3120 |
|
$0.1228 / $0.1617 | Buy Now |
DISTI #
2322072RL
|
element14 Asia-Pacific | LED, 0603, SUP RED, 60MCD, 630NM RoHS: Compliant Min Qty: 100 Container: Reel | 3120 |
|
$0.1228 / $0.1308 | Buy Now |
DISTI #
2322072
|
Farnell | LED, 0603, SUP RED, 60MCD, 630NM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Each | 3120 |
|
$0.1162 / $0.1762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060SS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060SS75000
Wurth Elektronik
Single Color LED, Super Red, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 150060SS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150060SS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150120SS75000 | Single Color LED, Super Red, Water Clear, 2mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN | Wurth Elektronik | 150060SS75000 vs 150120SS75000 |
150080SS75000 | Single Color LED, Super Red, Water Clear, 1.4mm, | Wurth Elektronik | 150060SS75000 vs 150080SS75000 |