Part Details for 150060SS75000 by Wurth Elektronik
Results Overview of 150060SS75000 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150060SS75000 Information
150060SS75000 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 150060SS75000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W3796
|
Newark | Led, Red, 630 Nm, 1.9 V, 30 Ma, 60 Mcd Rohs Compliant: Yes |Wurth Elektronik 150060SS75000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1750 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1505 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 200 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Chip Stock | Led,Red,630Nm,1.9V,30Ma,60McdRohsCompliant:Yes|WurthElektronik150060SS75000 | 15500 |
|
RFQ | |
|
|
Chip-Germany GmbH | 4000 |
|
RFQ | ||
|
|
Win Source Electronics | LED RED CLEAR 0603 SMD | 8000 |
|
$0.1114 / $0.1671 | Buy Now |
US Tariff Estimator: 150060SS75000 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 150060SS75000
150060SS75000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150060SS75000 Part Data Attributes
|
|
150060SS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060SS75000
Wurth Elektronik
Single Color LED, Super Red, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Color | SUPER RED | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.03 A | |
| Lens Type | WATER CLEAR | |
| Luminous Intensity-Nom | 60.0 mcd | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | SINGLE COLOR LED | |
| Overall Height | 0.7 mm | |
| Packing Method | TR, 7 INCH | |
| Peak Wavelength | 645 nm | |
| Shape | RECTANGULAR | |
| Size | 1.1 mm | |
| Surface Mount | YES | |
| Terminal Pitch | 1.6 mm | |
| Viewing Angle | 140 deg |
Alternate Parts for 150060SS75000
This table gives cross-reference parts and alternative options found for 150060SS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150060SS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 150120SS75000 | Wurth Elektronik | $0.2437 | Single Color LED, Super Red, Water Clear, 2mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 1206, 2 PIN | 150060SS75000 vs 150120SS75000 |
150060SS75000 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 150060SS75000 inductor is a rectangular pad with a size of 5.5 mm x 3.5 mm, with a thermal via connecting to a larger copper area for heat dissipation.
-
The 150060SS75000 inductor has a high current rating, so it's essential to ensure good thermal conductivity. Use a thermal interface material (TIM) between the inductor and the PCB, and consider using a heat sink or a metal core PCB to dissipate heat efficiently.
-
The self-resonant frequency (SRF) of the 150060SS75000 inductor is not explicitly stated in the datasheet. However, based on the inductor's design and materials, the SRF is typically in the range of 100-200 MHz. It's essential to consider the SRF when designing the circuit to avoid unwanted resonances.
-
The 150060SS75000 inductor is rated for operation up to 125°C. However, the inductor's performance and lifespan may degrade at high temperatures. If your application requires operation above 125°C, consider using a high-temperature-rated inductor or consulting with Wurth Elektronik's application engineers.
-
To ensure the reliability of the 150060SS75000 inductor, follow proper PCB design and assembly guidelines, avoid overheating, and ensure the inductor is not subjected to mechanical stress or vibration. Additionally, consider using a fuse or overcurrent protection to prevent excessive current from damaging the inductor.