-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4981-1-ND
|
DigiKey | LED YELLOW CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51674 In Stock |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
95W3798
|
Newark | Led, 0603, Yel, 120Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:120Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 150060YS75000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14064 |
|
$0.1360 / $0.1720 | Buy Now |
DISTI #
710-150060YS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Yellow RoHS: Compliant | 33462 |
|
$0.1160 / $0.1500 | Buy Now |
|
Quest Components | 148 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
67S1100
|
Bürklin Elektronik | LED, SMD, 1608, yellow, 590 nm, 0.09 to 0.12 cd, 140°, 150060YS75000 Min Qty: 1 | 4000 |
|
$0.1052 / $0.1432 | Buy Now |
DISTI #
2322074RL
|
Farnell | LED, 0603, YELLOW, 120MCD, 590NM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 13989 |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
2322074
|
Farnell | LED, 0603, YELLOW, 120MCD, 590NM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Each | 13989 |
|
$0.1180 / $0.1790 | Buy Now |
|
LCSC | 20mA 120mcd 590nm Yellow 140 2V 0603 Light Emitting Diodes (LED) ROHS | 4910 |
|
$0.1076 / $0.1907 | Buy Now |
|
New Advantage Corporation | Single Color LED, Yellow, Water Clear, 1.1mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 939 |
|
$0.0890 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060YS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060YS75000
Wurth Elektronik
Single Color LED, Yellow, Water Clear, 1.1mm, HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 150060YS75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150060YS75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150120YS75000 | Single Color LED, Yellow, Water Clear, 2mm, | Wurth Elektronik | 150060YS75000 vs 150120YS75000 |