-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4984-1-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23257 In Stock |
|
$0.1310 / $0.1900 | Buy Now |
DISTI #
95W3801
|
Newark | Led, Red, 625 Nm, 2 V, 30 Ma, 150 Mcd Rohs Compliant: Yes |Wurth Elektronik 150080RS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10186 |
|
$0.1760 / $0.2160 | Buy Now |
DISTI #
710-150080RS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Red RoHS: Compliant | 0 |
|
$0.1380 / $0.1900 | Order Now |
|
Bristol Electronics | 918 |
|
RFQ | ||
|
Bristol Electronics | 2950 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, WATER CLEAR, 1.4MM | 2360 |
|
$0.1966 / $0.9830 | Buy Now |
DISTI #
67S1107
|
Bürklin Elektronik | LED, SMD, 2012, red, 625 nm, 0.12 to 0.15 cd, 140°, 150080RS75000 Min Qty: 1 | 4000 |
|
$0.1313 / $0.1769 | Buy Now |
DISTI #
2322077RL
|
Farnell | LED, 0805, RED, 150MCD, 625NM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 10186 |
|
$0.1396 / $0.1599 | Buy Now |
DISTI #
2322077
|
Farnell | LED, 0805, RED, 150MCD, 625NM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 10186 |
|
$0.1396 / $0.2247 | Buy Now |
|
LCSC | 20mA 150mcd 625nm Red 140 2V 0805 Light Emitting Diodes (LED) ROHS | 3420 |
|
$0.2074 / $0.3562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150080RS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150080RS75000
Wurth Elektronik
Single Color LED, Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |