Part Details for 1500A by O-Z Gedney
Overview of 1500A by O-Z Gedney
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17J7086
|
Newark | 5 In Alum Lock Nut |Oz Gedney 1500A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6800 / $108.6300 | Buy Now |