Part Details for 1500AU by Davies Molding LLC
Overview of 1500AU by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6828
|
Newark | Knob, Bar Skirted, 28.7Mm, Phenolic, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Bar Skirted With Indicator Line, Knob Diameter:28.7Mm, Product Range:1500 Series Rohs Compliant: Yes |Davies Molding 1500AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$1.9700 / $2.4400 | Buy Now |
DISTI #
1722-1125-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1532 In Stock |
|
$1.6084 / $2.4700 | Buy Now |
DISTI #
5164-1500AU
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 1689 |
|
$1.5700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1287 In Stock |
|
$1.1000 / $2.1600 | Buy Now |
DISTI #
2728837
|
element14 Asia-Pacific | KNOB, BAR SKIRTED, 28.7MM, PHENOLIC RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$1.7278 / $2.4704 | Buy Now |
DISTI #
2728837
|
Farnell | KNOB, BAR SKIRTED, 28.7MM, PHENOLIC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 103 |
|
$2.1473 / $2.6370 | Buy Now |
|
Master Electronics | 1.125"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1287 In Stock |
|
$1.1000 / $2.1600 | Buy Now |