Part Details for 1500BQ by Davies Molding LLC
Overview of 1500BQ by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6846
|
Newark | Pointer Control Knob, Phenolic, 28.6Mm, Shaft Type:D Shaft, Shaft Diameter:6Mm, Knob Material:Phenolic, Knob/Dial Style:Pointer Bar Skirted With Indicator Line, Knob Diameter:28.6Mm, Product Range:1500 Series Rohs Compliant: Yes |Davies Molding 1500BQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.1200 | Buy Now |
DISTI #
1722-1128-ND
|
DigiKey | KNOB SMOOTH 0.236" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
421 In Stock |
|
$0.7875 / $1.3400 | Buy Now |
DISTI #
5164-1500BQ
|
Mouser Electronics | Knobs & Dials | 0 |
|
$0.8430 / $1.0900 | Order Now |
DISTI #
71618996
|
RS | 1.125" Diameter Thermoset Pointer Control Knob .24 Flatted to .18 Mounting | Davies Molding 1500BQ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
|
Onlinecomponents.com | 28mm Dia x 14mm High - Black Thermoset - M6 Dia flatted to M4.5 Mounting Hole - Molded D Hole (No Spring) RoHS: Compliant | 0 |
|
$0.5500 / $1.2900 | Buy Now |
DISTI #
2991021
|
element14 Asia-Pacific | POINTER CONTROL KNOB, PHENOLIC, 28.6MM RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$0.8960 / $2.0124 | Buy Now |
DISTI #
2991021
|
Farnell | POINTER CONTROL KNOB, PHENOLIC, 28.6MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 21 |
|
$1.1598 / $1.2037 | Buy Now |