There are no models available for this part yet.
Overview of 1500WF by Pelican Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1500WF by Pelican Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25C4185
|
Newark | Pelican Case, Resin, Carrying Case Material:Resin, Case Color:-, External Height - Imperial:18.5", External Height - Metric:470Mm, External Width - Imperial:14.1", External Width - Metric:357.2Mm, External Depth - Imperial:6.88" Rohs Compliant: Na |Pelican Products 1500WF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.3700 | Buy Now | |
Onlinecomponents.com | Pelican Watertight Equipment RoHS: Compliant |
3 In Stock |
|
$210.5200 | Buy Now | ||
Master Electronics | Pelican Watertight Equipment RoHS: Compliant |
3 In Stock |
|
$210.5200 | Buy Now |