Part Details for 1501045 by Phoenix Contact
Overview of 1501045 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501045-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7100 | Buy Now |
DISTI #
651-1501045
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/1.5- PUR/M12FR SH RoHS: Compliant | 6 |
|
$51.3600 / $55.8100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$45.6200 / $57.9500 | Buy Now |
DISTI #
000000000001093994
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/1.5- PUR/M12FR SH Min Qty: 1 | 0 |
|
$55.4100 / $62.0500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
DISTI #
3237145
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$29.1608 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$45.6200 / $57.9500 | Buy Now |
Part Details for 1501045
1501045 CAD Models
1501045 Part Data Attributes
|
1501045
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501045
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.25 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |