There are no models available for this part yet.
Overview of 15011-050 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-150-11LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,11 position, 2.54mm pitch | |
L17TF1501102 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 15 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert with 4-40 Screwlock Installed, Without Boardlock | |
L17TF1501104 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.38um (15 in) Gold, M3 Threaded Rear Insert, Without Boardlock |
Price & Stock for 15011-050 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W5740
|
Newark | 2 In Carflex Liquidtight 50Ft Coil |Abb Thomas & Betts 15011-050 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $19.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $9.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.1500 / $9.4700 | Buy Now |