Part Details for 1501160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5861
|
Newark | Blt 5.08/19 Bk Rohs Compliant: Yes |Weidmuller 1501160000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $33.2200 | Buy Now |
DISTI #
1501160000-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6617 | Buy Now |
DISTI #
1501160000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501160000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$19.3137 / $22.2494 | Buy Now |
DISTI #
470-1501160000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/18/180 SN OR BX RoHS: Compliant | 0 |
|
$19.8900 / $23.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5500 / $27.2000 | Buy Now |
DISTI #
1501160000
|
Avnet Abacus | Conn Terminal Block SKT 18 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501160000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |