-
Part Symbol
-
Footprint
By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy
If you like Findchips… You will love Findchips PRO. Try it Now.
Single Color LED, Green, Water Clear, 2mm,
150120GS75000
Wurth Electronik
Yes
Active
Wurth Elektronik
1.69
GREEN
SINGLE
0.03 A
WATER CLEAR
450.0 mcd
SURFACE MOUNT
1
2
85 °C
-40 °C
SINGLE COLOR LED
0.68 mm
TR, 7 INCH
515 nm
RECTANGULAR
2 mm
YES
3 mm
140 deg
19,628
78,721 of 3,330,984 parts
-0.02% change vs. last year1,608 of 42,294 parts
-0.03% change vs. last year643 of 19,197 parts
-0.03% change vs. last year