Part Details for 15014-.060-.050-N-1 by Accurate Screw Machine
Overview of 15014-.060-.050-N-1 by Accurate Screw Machine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-014LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 24S Right Angle Receptacle, Solder To Board | |
95615-014TR | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -14 Positions - 2.00mm (0.079in) Pitch. | |
95615-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 14 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15014-.060-.050-N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 57 |
|
Buy Now |