Part Details for 15014-0645 by Molex
Overview of 15014-0645 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-014LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 24S Right Angle Receptacle, Solder To Board | |
95615-014TR | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Header- Through Mount - Double row -14 Positions - 2.00mm (0.079in) Pitch. | |
95615-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 14 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15014-0645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5035
|
Newark | Premo-Flex .25 Jmpr Lgt 152Mm Typea 45Ck Rohs Compliant: Yes |Molex 15014-0645 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
0150140645
|
Avnet Americas | FFC Jumper Cable 45 Conductor 0.25mm Pitch 152.40mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140645) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3948 | Buy Now |
DISTI #
538-15014-0645
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 152mm TypeA 45Ck RoHS: Compliant | 457 |
|
$3.5200 / $4.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $4.8800 | Buy Now |
Part Details for 15014-0645
15014-0645 CAD Models
15014-0645 Part Data Attributes
|
15014-0645
Molex
Buy Now
Datasheet
|
Compare Parts:
15014-0645
Molex
Wire And Cable, 45 Conductor(s), Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 45 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |