Part Details for 15014-0653 by Molex
Overview of 15014-0653 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15014-0653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5037
|
Newark | Premo-Flex .25 Jmpr Lgt 152Mm Typea 53Ck |Molex 15014-0653 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
0150140653
|
Avnet Americas | FFC Jumper Cable 53 Conductor 0.25mm Pitch 152.40mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140653) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6452 / $5.9085 | Buy Now |
DISTI #
538-15014-0653
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 152mm TypeA 53Ck RoHS: Compliant | 413 |
|
$4.8000 / $8.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $5.6900 | Buy Now |
DISTI #
0150140653
|
Avnet Americas | FFC Jumper Cable 53 Conductor 0.25mm Pitch 152.40mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140653) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6452 / $5.9085 | Buy Now |
Part Details for 15014-0653
15014-0653 CAD Models
15014-0653 Part Data Attributes:
|
15014-0653
Molex
Buy Now
Datasheet
|
Compare Parts:
15014-0653
Molex
Wire And Cable, 53 Conductor(s), Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 53 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |