Part Details for 15016-0553 by Molex
Overview of 15016-0553 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-016LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 32S 3ACP Right Angle Receptacle, Solder To Board | |
95615-016LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 16 Positions - 2.00mm (0.079in) Pitch. | |
75844-150-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15016-0553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6056
|
Newark | Premo-1Touch 0.50 Lgt 254Mm Typea 50Ck |Molex 15016-0553 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
0150160553
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.254m 0.3A Bag - Bulk (Alt: 0150160553) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9535 | Buy Now |
DISTI #
538-15016-0553
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 254mm TypeA 50Ck RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $4.0600 | Buy Now |