There are no models available for this part yet.
Overview of 15016-1240 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT | |
12402072E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height -0.1mm, Dual Row SMT. |
Price & Stock for 15016-1240 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6135
|
Newark | Premo-1Touch 0.50 Lgt 178Mm Type D 51C |Molex 15016-1240 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now | |
DISTI #
0150161240
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.178m 0.3A Bag - Bulk (Alt: 0150161240) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4551 | Buy Now | |
DISTI #
538-15016-1240
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 178mm Type D 51C RoHS: Compliant | 0 |
|
$3.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $3.5700 | Buy Now |