There are no models available for this part yet.
Overview of 15018-0087 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-111501850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. | |
10087452-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 15018-0087 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH2104
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 203 Typea 8Ckt Rohs Compliant: Yes |Molex 15018-0087 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now | |
DISTI #
0150180087
|
Avnet Americas | FFC Jumper Cable 8 Position 0.5mm Pitch 0.203m Cable Length - Bulk (Alt: 0150180087) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5501 | Buy Now | |
DISTI #
538-15018-0087
|
Mouser Electronics | FFC / FPC Jumper Cables .5mm PremoFlex 8Ckt TypeA Jmpr W/Ears Au RoHS: Compliant | 969 |
|
$2.6500 / $3.4300 | Buy Now | |
DISTI #
73166350
|
RS | Pitch Premo-Flex FFC Jumper with Ears, 203mm Length, 8 Circuits | Molex Incorporated 15018-0087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$2.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $3.6700 | Buy Now |
CAD Models for 15018-0087 by Molex
Part Data Attributes for 15018-0087 by Molex
15018-0087
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
15018-0087MolexVS
-