Part Details for 15018-0165 by Molex
Overview of 15018-0165 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15018-0165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1991
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 76 Typea 16Ckt |Molex 15018-0165 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
0150180165
|
Avnet Americas | Cable Ribbon 16Conductors Type A 0.076m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180165) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.3070 | Buy Now |
DISTI #
538-15018-0165
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 76 TypeA 16Ckt RoHS: Compliant | 990 |
|
$2.5900 / $4.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.2200 | Buy Now |
DISTI #
0150180165
|
Avnet Americas | Cable Ribbon 16Conductors Type A 0.076m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180165) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.3070 | Buy Now |