There are no models available for this part yet.
Overview of 15018-0252 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 15018-0252 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH2067
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 51 Typed 24Ckt Rohs Compliant: Yes |Molex 15018-0252 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now | |
DISTI #
0150180252
|
Avnet Americas | Cable Ribbon 24Conductors Type D 0.051m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180252) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2447 | Buy Now | |
DISTI #
538-15018-0252
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 51 TypeD 24Ckt RoHS: Compliant | 126 |
|
$2.7000 / $4.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $2.6000 | Buy Now |