Part Details for 15018-0431 by Molex
Overview of 15018-0431 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15018-0431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2119
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 102 Typea 40Ckt Rohs Compliant: Yes |Molex 15018-0431 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
0150180431
|
Avnet Americas | FFC Jumper Cable 40 Position 0.5mm Pitch 0.102m Cable Length - Bulk (Alt: 0150180431) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2385 / $4.1193 | Buy Now |
DISTI #
538-15018-0431
|
Mouser Electronics | FFC / FPC Jumper Cables .5mm PremoFlex 40Ckt TypeA Jmpr W/Ears Au RoHS: Compliant | 882 |
|
$2.9500 / $4.2000 | Buy Now |
DISTI #
73166355
|
RS | Pitch Premo-Flex FFC Jumper with Ears, 102mm Length, 40 Circuits | Molex Incorporated 15018-0431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $3.9500 | Buy Now |
Part Details for 15018-0431
15018-0431 CAD Models
15018-0431 Part Data Attributes
|
15018-0431
Molex
Buy Now
|
Compare Parts:
15018-0431
Molex
|
Samacsys Manufacturer | Molex |