There are no models available for this part yet.
Overview of 15018-0485 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-563 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 15018-0485 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH2271
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 229 Typea 44Ckt |Molex 15018-0485 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now | |
DISTI #
0150180485
|
Avnet Americas | Cable Ribbon 44Conductors Type A 0.229m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180485) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9488 | Buy Now | |
DISTI #
538-15018-0485
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 229 TypeA 44Ckt RoHS: Compliant | 0 |
|
$4.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $5.6900 | Buy Now |