Part Details for 15018-0861 by Molex
Overview of 15018-0861 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-111501850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. | |
UPD780861MC-XXX-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for 15018-0861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2128
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 102 Typea 17Ckt |Molex 15018-0861 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
0150180861
|
Avnet Americas | FFC Jumper Cable 17 Position 0.5mm Pitch 0.102m Cable Length - Bulk (Alt: 0150180861) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3693 | Buy Now |
DISTI #
538-15018-0861
|
Mouser Electronics | FFC / FPC Jumper Cables .5mm PremoFlex 17Ckt TypeA Jmpr W/Ears Au RoHS: Compliant | 499 |
|
$2.4500 / $3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $3.4400 | Buy Now |
Part Details for 15018-0861
15018-0861 CAD Models
15018-0861 Part Data Attributes
|
15018-0861
Molex
Buy Now
|
Compare Parts:
15018-0861
Molex
|
Samacsys Manufacturer | Molex |