Part Details for 15018-0929 by Molex
Overview of 15018-0929 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-111501850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15018-0929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2535
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 127 Typea 23Ckt |Molex 15018-0929 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
0150180929
|
Avnet Americas | Cable Ribbon 23Conductors Type A 0.127m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180929) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6315 | Buy Now |
DISTI #
538-15018-0929
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 127 TypeA 23Ckt RoHS: Compliant | 0 |
|
$3.1800 / $3.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $3.8400 | Buy Now |