There are no models available for this part yet.
Overview of 15018-1066 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106651-HMC533LP4 | Analog Devices | HMC533LP4 Evaluation PCB | |
54112-111501850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15018-1066 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH2660
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 203 Typed 35Ckt |Molex 15018-1066 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now | |
DISTI #
0150181066
|
Avnet Americas | Cable Ribbon 35Conductors Type D 0.203m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150181066) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3851 | Buy Now | |
DISTI #
538-15018-1066
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 203 TypeD 35Ckt RoHS: Compliant | 0 |
|
$4.0000 / $4.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $4.8700 | Buy Now |